유통업체에서 제공한 Panduit PLT4H-TL0/147에 대한 설명입니다.
Cable Tie, 14-1/2 in L, 4.11 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Pan-Ty locking tie thin/flexible heavy cross section 14.5 (368mm) length weather resistant nylon 6.6 black.
Panduit PLT4H-TL0/147 Cable Tie, Locking, Weather Resistant, Nylon 6/6, Heavy 14.5"L, Blk, 250/Pack
Cable Ties LOCKG TIE, FLEX14.5 W/R BLACK NYL6.6
ROHS3Compliant Active (Wire/Cable Tie Type)
Pan-Ty PLT4H-TL0/147 Cable Tie, Flexibl
Cable Ties, Locking Clamp Nylon 6/6 Black 104.5mm 534N
CABLE TIE 11.5L (292MM) STANDARD NYLO
CBL TIE LOCKING BLK 120LB 1.208'
Panduit Sales Corp CabletieT/FH145InWrBlPk250
THIN/FLEXIBLE PLT4H STANDARD CAB
Cable Tie, 368Mm, Nylon 6.6, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:368Mm; Cable Tie Width:12.2Mm; Cable Bundle Diameter Max:104.5Mm; Minimum Loop Tensile Strength:120Lb; Cable Rohs Compliant: Yes |Panduit PLT4H-TL0/147