Panduit LCBX1/0-14-X

Copper Compression Lug, 1 Hole, 1/0 Awg Rohs Compliant: Yes |Panduit LCBX1/0-14-X
Obsolete

가격 및 재고

데이터시트 및 문서

Panduit LCBX1/0-14-X에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지14년 전

Electro Sonic

Sager Electronics

공급망

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)

관련 부품

ONE-HOLE, SHORT BARREL WITH WINDOW LUG, 1/0 AWG WIRE, 5/16 STUD HOLE.
Lug Terminal (1/0)AWG 45.7mm 19.3mm Tin
PanduitLCAF1-38-X
Lug Compression Connector, 1 AWG Max, Standard Barrel, Copper, Pink

설명

유통업체에서 제공한 Panduit LCBX1/0-14-X에 대한 설명입니다.

Copper Compression Lug, 1 Hole, 1/0 Awg Rohs Compliant: Yes |Panduit LCBX1/0-14-X
Lug Terminal (1/0)AWG 66.3mm 21.6mm Tin
ONE-HOLE, FLEX LUG, LONG BARRE L, 1/0 AWG, 1/4 STUD HOLE.
Panduit Sales Corp. Culug1/0AwgLong1/4Studpkg10
Terminals Copp Comp Lug 1 Hole 1/0 AWG
Copper Compression Lug 1 Hole 1/0 AWG
CONN TERM RECT TONG 1/0 AWG #1/4
Copper Compression Lug, 1 Hole, 1/0 American Wire Gauge (AWG) Flex, Long Barrel, 1/4 Inch (6.4 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications.

제조업체 별칭

Panduit에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Panduit는 다음 이름으로도 알려져 있습니다:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN