Panduit HSTTK09-48-Q

Heat Shrink Tubing & Sleeves H/S Thin Kynar .09(2.4mm) Dia
$ 7.179
데이터시트

가격 및 재고

데이터시트 및 문서

Panduit HSTTK09-48-Q에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Master Electronics

Datasheet1 페이지17년 전

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

재고 내역

3개월간의 트렌드:
-27.16%

공급망

Country of OriginKorea Republic of

관련 부품

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TE Connectivity / RaychemRW-175-1/4-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Spool
TE Connectivity / RaychemRW-175-1/2-X-STK
Heat Shrink Tubing ST Cross Linked Polyvinylidene Fluoride Clear Thin Stick
TE Connectivity / RaychemRW-175-1/8-X-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH TEMPERATURE, CLEAR PVDF
Heat Shrink Tubing ST Cross-Linked Polyvinylidene Fluoride Clear Thin
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.6IN, HSTTK SERIES

설명

유통업체에서 제공한 Panduit HSTTK09-48-Q에 대한 설명입니다.

Heat Shrink Tubing & Sleeves H/S Thin Kynar .09(2.4mm) Dia
Thin wall PVDF KYNAR heat shrink .09 (2.4mm) diameter clear cross-linked polyvinylidfene fluoride 25 pc. package quantity.
DRY-SHRINK Thin Wall Kynar Heat Shrink, 0.093 Inch (2.4 mm) Diameter, 0.046 Inch (1.2 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Clear cross-linked Polyvinylidfene fluoride (PVDF). Semi-rigid heat resistant Kynar Heat Shrink offers excellent chemical resistance in solvent rich environments. For use in protecting and providing strain relief for wire or connectors in high temperature or solvent rich environments, insulation of heaters. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 347 degrees Fahrenheit (-55 degrees Celsius to 175 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/8.

제조업체 별칭

Panduit에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Panduit는 다음 이름으로도 알려져 있습니다:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN