새 소식: 개편된 환경에서 적합한 부품을 더 빠르게 찾아보세요.

자세히 알아보기

Panduit BT7LH-L0

Panduit BT7LH-L0 Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, Black, 50Pcs, Dome-Top Series
$ 1.572
Production

가격 및 재고

데이터시트 및 문서

Panduit BT7LH-L0에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Sager Electronics

Datasheet1 페이지15년 전
Datasheet3 페이지9년 전

RS (Formerly Allied Electronics)

Master Electronics

Herman ProAV

Newark

재고 내역

3개월간의 트렌드:
+0.00%

공급망

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

관련 부품

PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT5LH-L0
Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK

설명

유통업체에서 제공한 Panduit BT7LH-L0에 대한 설명입니다.

Panduit BT7LH-L0 Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, Black, 50Pcs, Dome-Top Series
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black
Dome-Top barb ty cable tie light-heavy cross section 24.4 (620mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, 620MM, NYLON 6.6, 120LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 620mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 178mm; Minimum Loop Tensile Strength: 1
Cable Ties; Longitud Del Cable:620Mm; Ancho De Cable:7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:178Mm; Color:Black |Panduit BT7LH-L0
Cable Tie, Metal Barb, 24.4 Inches (620 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

제조업체 별칭

Panduit에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Panduit는 다음 이름으로도 알려져 있습니다:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN