유통업체에서 제공한 Panasonic ERJP06F2742V에 대한 설명입니다.
Res Thick Film 0805 27.4K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 27.4 kΩ, 0.5 W, ±1 %, ERJP06F2742V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 27400 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 27.4Kohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 27K4
27.4KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJP06F2742V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 27.4 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F2742V
RES, 27K4, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 27.4kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T