Technical
Ambient Temperature Range High70 °C
Coil Current8 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeLatching, Dual Coil
Coil Voltage (DC)16.8 V
Contact Current Rating8 A
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating8 A
Electrical Life100 kcycles
Insulation Resistance1 GΩ
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time5 ms
Response Time10 ms
Schedule B8536490050
Switching Capacity240 W
Switching Current8 A
TerminationPC Pin
Test Voltage5 kV
Throw ConfigurationDPST