Technical
Clamping Voltage13 V
Forward Voltage950 mV
Max Operating Temperature85 °C
Max Power Dissipation225 mW
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Elements1
PackagingTape & Reel (TR)
Peak Reverse Current1 µA
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V