ANALOGUE SWITCH, SINGLE, SPST-NO, SC-70; No. of Channels: 1Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 4ohm; Supply Voltage Range: 2V to 5.5V; Analogue Switch Cas; Available until stocks are exhausted
The NS5B1G385 is Single Pole Single Throw high speed TTL compatible switch. The low resistance and capacitance characteristics of this switch make it ideal for low distortion audio video and data routing applications. The switch has a normally open logic configuration meaning the switch is on (NO connected to COM) when IN is high. These switches are available in 5 pin SC 70 and 5 pin TSOP-5 (SOT23 5 Lead) packages for operation over the industrial (neg 40 deg C to 85 deg C) temperature range.