유통업체에서 제공한 onsemi NCP167BMX330TBG에 대한 설명입니다.
LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.5V non-AD fixed XDFN
Active Positive 2015 Fixed Linear Voltage Regulator IC -40C~125C TJ 700mA 5.5V
700 mA, Ultra-Low Noise,and High PSRR LDO,Regulator for RF and Analog Circuits
Fixed Positive LDO Regulator, 3.3V, 0.29V Dropout, PMOS
LDO Voltage Regulators LDO 700 MA ULTRA-LOW NOISE 3.5V
稳压器, LDO, 固定, 3.3V, 0.7A, -40 至 125度 C;
LDO Regulator Pos 3.3V 0.7A 4-Pin XDFN EP T/R
onsemi LDO, 3.3 V, 700mA, , XDFN, , 4
onsemi NCP167BMX330TBG 電圧レギュレータ
IC REG LINEAR 3.3V 700MA 4-XDFN
LDO, FIXED, 3.3V, 0.7A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current