Technical
Breakdown Voltage27 V
Clamping Voltage38 V
CompositionZener
Forward Voltage1.1 V
Max Breakdown Voltage28.35 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Breakdown Voltage25.65 V
Min Operating Temperature-55 °C
Number of Elements2
Peak Pulse Power 40 W
Peak Reverse Current50 nA
PolarityUnidirectional
Reverse Standoff Voltage22 V