Technical
Current Rating30 mA
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Reset Threshold Voltage4.45 V
Max Supply Current50 µA
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage4.15 V
Min Supply Voltage1 V
Number of Channels1
Number of Circuits1
Number of Voltages Monitored1
Operating Supply Current32 µA
Operating Supply Voltage2.4 V
Output Voltage-1 V
Overvoltage Threshold4.45 V
Power Dissipation700 mW
ResetActive Low
Schedule B8542390000
Temperature GradeCommercial
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.33 V
Watchdog TimerNo