BRIDGE BTL DVR, 4CH, 28HSOP; Motor Type:DC Brush; No. of Outputs:4; Output Current:1A; Output Voltage:6.5V; Supply Voltage Range:5V to 13V; Driver Case Style:HSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6242