onsemi FDFM2N111

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20 V, 4 A, 100 mΩ
Obsolete

가격 및 재고

데이터시트 및 문서

onsemi FDFM2N111에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet0 페이지0년 전
Datasheet0 페이지0년 전

onsemi

Fairchild Semiconductor

iiiC

공급망

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-07
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

관련 부품

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
InfineonIRF7304PBF
Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
Diodes Inc.ZXMN2A01E6TA
N-Channel 20 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
InfineonIRF7101PBF
Transistor MOSFET Array Dual N-CH 20V 3.5A 8-Pin SOIC Tube
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL
onsemiFDJ1028N
Transistor MOSFET Array Dual N-Channel 20V 3.2A 6-Pin SC-75 T/R

설명

유통업체에서 제공한 onsemi FDFM2N111에 대한 설명입니다.

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20 V, 4 A, 100 mΩ
Transistor,mosfet,n-Channel,20V V(Br)Dss,4A I(D),llcc
Trans MOSFET N-CH 20V 4A 6-Pin MLP EP T/R
Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET DUAL Pwr MOSFET & SCHOTTKY DIODE
Integrated Nch mosfet & schottky diode
6LD, MLP, JEDEC, MO-229, DUAL, 3MM SQUARE<AZ
FDFM2N111 combines the exceptional performance of Fairchild's PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in a MicroFET package. This device is designed specifically as a single package solution for Standard Buck Converter. It features a fast switching, low gate charge MOSFET with very low onstate resistance.

제조업체 별칭

onsemi에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. onsemi는 다음 이름으로도 알려져 있습니다:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd