onsemi FAN53555UC05X

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
$ 0.412
Obsolete

가격 및 재고

데이터시트 및 문서

onsemi FAN53555UC05X에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet29 페이지2년 전
Datasheet0 페이지0년 전

onsemi

Augswan

Fairchild Semiconductor

재고 내역

3개월간의 트렌드:
-14.73%

공급망

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-10-09
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

관련 부품

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V to 1.23V 5A 20-Pin WLCSP T/R
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator

설명

유통업체에서 제공한 onsemi FAN53555UC05X에 대한 설명입니다.

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator
FAN53555 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) LIFETIME (Last Updated: 1week ago) DC to DC switching regulator 5V 1.6mm 5A 2.4MHz
The FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53555 is capable of delivering 5 A continuous at over 80% efficiency, while maintaining over 80% efficiency at load currents as low as 10 mA. Pulse currents as high as 6.5 A can be supported by the 05 option. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components to 330 nH for the output induction and as low as 20 µF for the output capacitor. Additional output capacitance can be added to improve regulation during load transients without affecting stability. Inductance up to 1.2 µH may be used with additional output capacitance.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 60 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if constant frequency is desired. The FAN53555 is available in a 20-bump, 1.6 x 2 mm, WLCSP.

제조업체 별칭

onsemi에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. onsemi는 다음 이름으로도 알려져 있습니다:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd