Ohmite HS150 25R F

Fixed Resistor, Wire Wound, 150W, 25ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 13.297
Production

가격 및 재고

데이터시트 및 문서

Ohmite HS150 25R F에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지12년 전

Sager Electronics

Master Electronics

재고 내역

3개월간의 트렌드:
-44.21%

공급망

Lifecycle StatusProduction (Last Updated: 6 months ago)

관련 부품

Ohmite825F25RE
Res Wirewound 25 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F25RE
Res Wirewound 25 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F25RE
Fixed Resistor, Wire Wound, 5W, 25ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Res Wirewound 25 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 25 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
1% ¡À20ppm/¡æ 25¦¸ 7.5W 15.24mm*16.41mm*8.51mm
Resistor;Wirewound;25 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 100W, 25ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 75W, 25ohm, 1400V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
Res Wirewound 25 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo
Axial Axial PAC 0.295Diax1.024L 7.50mmx26.00mm 5W 25Ohms ±100ppm/C

설명

유통업체에서 제공한 Ohmite HS150 25R F에 대한 설명입니다.

Fixed Resistor, Wire Wound, 150W, 25ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
150 WATTS AL HOUSED NN25 OHMS 1%
HS150 25R F, OHMITE MANUFACTURING
Res, 25R, 150W, Solder, Wirewound; Resistance:25Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS15025RF
Resistor Type = Wirewound / Resistance Ohm = 25 / Tolerance (±) % = 1 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

제조업체 별칭

Ohmite에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Ohmite는 다음 이름으로도 알려져 있습니다:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • HS150-25R-F
  • HS15025RF