Mpu, 32Bit, 528Mhz, -40 To 105Deg C; Product Range:I.mx Family I.mx 6Ull Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:289Pins; Mpu Case Style:Mapbga; Supply Voltage Min:1.257V; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MCIMX6Y1CVM05AB