NXP Semiconductors MC68HC711E9CFNE2

HC11 HC11 Microcontroller IC 8-Bit 2MHz 12KB (12K x 8) OTP 52-PLCC (19.1x19.1)
Obsolete
데이터시트

데이터시트 및 문서

NXP Semiconductors MC68HC711E9CFNE2에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet242 페이지12년 전

element14

Farnell

Augswan

Newark

공급망

Lifecycle StatusObsolete (Last Updated: 5 months ago)

설명

유통업체에서 제공한 NXP Semiconductors MC68HC711E9CFNE2에 대한 설명입니다.

HC11 HC11 Microcontroller IC 8-Bit 2MHz 12KB (12K x 8) OTP 52-PLCC (19.1x19.1)
MCU 8-Bit HC11 CISC 12KB EPROM 3.3V/5V 52-Pin PLCC Rail
Microcontroller, 8-Bit, OTPROM, 6800 CPU, 2MHz, HCMOS, PQCC52
Current Shunt Monitor 8-Pin SOIC Tube
8BIT OTP, 512 RAM, A/D,EE, EPP <AZ
8-Bit Microcontroller IC; Controller Family/Series:68HC11; Memory Size, EEPROM:512Byte; Memory Size, OTP:12 KB; Memory Size, RAM:512bit; No. of I/O Pins:38; No. of ADC Inputs:8; No. of Timers:1; Clock Speed:2MHz; Interface:SCI, SPI ;RoHS Compliant: Yes
8BIT MCU OTP 12K, 68HC711, PLCC52; Controller Family/Series:68HC11; Core Size:8bit; No. of I/O's:38; Program Memory Size:12 kilobytes, EPROM; EEPROM Memory Size:512Byte; RAM Memory Size:512Byte; CPU Speed:2MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:PLCC; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:52; SVHC:No SVHC (15-Dec-2010); Clock Frequency:2MHz; IC Generic Number:68HC711; Interface:SCI, SPI; Interface:SCI, SPI; Interface Type:SCI, SPI; Logic Function Number:68HC711; Memory Size:512 B; Memory Type:RAM; Microprocessor/Controller Features:12 Kbytes OTP PROM, MUX BUS, A/D; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:38; Number of bits in ADC:8; OTP Memory Size:12KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Packaging Type:Peel Pack; Peripherals:ADC, POR; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

제조업체 별칭

NXP Semiconductors에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. NXP Semiconductors는 다음 이름으로도 알려져 있습니다:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP