Power Management Ic, 5.5V, Hvqfn-56; Ic Type:Pmic For I.mx8M Mini Processors; Supply Voltage:5.5V; No. Of Step-Down Dc - Dc Converters:7; No. Of Ldo Regulators:4; No. Of Regulated Outputs:12; Ic Case/Package:Hvqfn; Qualification:- Rohs Compliant: Yes |NXP Semiconductors MC32PF8121G5TS