Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage10 V
Collector Emitter Voltage (VCEO)10 V
Continuous Collector Current50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)2.5 V
Frequency8 GHz
Gain Bandwidth Product8 GHz
hFE Min60
Max Breakdown Voltage10 V
Max Collector Current50 mA
Max Frequency8 GHz
Max Operating Temperature175 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation300 mW
Transition Frequency8 GHz