NXP Semiconductors BAT18,215

Diode Switching Diode 35V 0.1A 3-Pin SOT-23 T/R
$ 0.115
Obsolete

가격 및 재고

데이터시트 및 문서

NXP Semiconductors BAT18,215에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet7 페이지24년 전

공급망

Lifecycle StatusObsolete (Last Updated: 4 months ago)

관련 부품

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3

설명

유통업체에서 제공한 NXP Semiconductors BAT18,215에 대한 설명입니다.

Diode Switching Diode 35V 0.1A 3-Pin SOT-23 T/R
Diode, Small Signal, 100Ma, 35V, Sot-23; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:35V; Corriente Directa If(Av):100Ma; Estilo De La Carcasa Del Diodo:Sot-23; Núm. De Contactos:3 |Nxp BAT18,215
DIODE, BAND, SWITCHING; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):100mA; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:-; O
DIODE, BAND, SWITCHING; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 35V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAT18 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance @ VR1: 1pF; Capacitance Cd @ Vr Max: 1pF; Capacitance Cd @ Vr Typ: 0.8pF; Capacitance Ct: 1pF; Current Ir Max: 100nA; Device Marking: 10*; Diode Type: Variable Capacitance; External Depth: 1.1mm; External Length / Height: 1.4mm; External Width: 3mm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Peak Forward Current: 100mA; Pin Configuration: 1A,2NC,3K; Resistance Rd Max: 0.7ohm; Reverse Voltage Vr Max: 35V; Reverse Voltage Vr1: 35V; Termination Type: Surface Mount Device; Vr Cd Measurement Voltage Max: 20V; Vr Ir Measurement Voltage: 20V

제조업체 별칭

NXP Semiconductors에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. NXP Semiconductors는 다음 이름으로도 알려져 있습니다:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • "BAT18,215"
  • BAT18215