Contact Configuration = 1CO / Series = UB / Poles = 1 / Actuator Type = Square Button / Switching Function = ON-ON / Contact Current = 5 A @ 125 VAC / Contact Current = 5 A @ 250 VAC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Rectangular) = 16.2 x 16.2 mm / Legend = None / Termination Type = Solder Terminal / Mounting Type = Snap-In / Mounting Type = Panel Mount / Switch Material = Glass Fibre-Reinforced Polyamide / Illumination Type = LED / Illumination Colour = Green