NKK Switches SB4011NCM

Pushbutton Switch SPST N.C. On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Black
$ 6.514
Production

가격 및 재고

데이터시트 및 문서

NKK Switches SB4011NCM에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet0 페이지0년 전

RS (Formerly Allied Electronics)

TME

Mouser

Arrow Electronics

재고 내역

3개월간의 트렌드:
-24.82%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

NKK SwitchesSB4011NOH
Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V 2A/30Vdc
NKK SwitchesSB4011NCH
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),BLACK PLUNGER W/NO CAP,3A,125VAC, SOLDER
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18235WWCD3

설명

유통업체에서 제공한 NKK Switches SB4011NCM에 대한 설명입니다.

Pushbutton Switch SPST N.C. On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Black
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 250VDC, Solder Terminal, Panel Mount-threaded
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),METRIC, BLK PLUNGER W/NO CAP,3A,125VAC, SOLDER
Switch Push Button ON (OFF) SPST Round Plunger 3A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
30 V 3A SPST-NC Standard Panel Mount Rear Pushbutton Switch
Round Plunger On-Mom SPST-NC -12.50(Dia) 10000Cycles 30V 125V 10000Cycles 3A , 12mm*28.3mm
SWITCH, PUSHBUTTON, SPST-NC, 0.3A, 125VAC; Product Range:SB40 Series; Panel Cutout Diameter:12.5mm; Contact Configuration:SPST-NC; Switch Operation:On-(Off); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colo
Switch, Pushbutton, Spst-Nc, 0.3A, 125Vac; Contacto, Configuración:Spst-Nc; Interruptor, Operación:Apagado-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:3Ma; Rango De Producto:- |Nkk Switches SB4011NCM
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-(OFF) / Contact Current = 2 A @ 250 VAC / Contact Current = 2 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 12.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Phenolic Resin / Switch Colour = Black / Series = SB / Standards Met = CSA / Standards Met = UL Listed

제조업체 별칭

NKK Switches에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. NKK Switches는 다음 이름으로도 알려져 있습니다:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP