유통업체에서 제공한 NKK Switches LB25SKW01-05-FJ에 대한 설명입니다.
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, P/B, DPDT, ON-(ON),SQ, BLACK BODY,5V INCAND, GREEN/CLEAR CAP,3A,125VAC, QC
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH, PUSHBUTTON, ILLUMINATED, DPDT, 3A, 250V, GREEN; Product Range: -; Contact Configuration: DPDT; Switch Operation: On-(On); Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Illumination Color: -; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Dpdt, 3A, 250V, Green; Product Range:Lb Series; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:Green; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches LB25SKW01-05-FJ