NIC Components NEXT105Z5.5V21.5X13F

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Cylindrical 7.62mm 3.5 Ohm 1000h 85C
$ 5.399
Production

데이터시트 및 문서

NIC Components NEXT105Z5.5V21.5X13F에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지5년 전

Future Electronics

공급망

Lifecycle StatusProduction (Last Updated: 1 month ago)

관련 부품

PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECF5R5H105
Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical (21.5 X 9.5mm) 5mm 1000h 85C Tray
KYOCERA AVXJUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70C Bulk
Cornell DubilierEDLRG105H3R6C
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 20mm 2000h 85C Tray
Cornell DubilierEDLRG105V3R6C
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 2000h 85C Tray

설명

유통업체에서 제공한 NIC Components NEXT105Z5.5V21.5X13F에 대한 설명입니다.

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Cylindrical 7.62mm 3.5 Ohm 1000h 85C
Double Layer Capacitors; Wide Temperature, Radial, 16 ~ 44mm Diameter
NEXT Series 5.5 V 1.0 uF 21.5 x 13 mm LS=7.62 mm Radial Super Capacitor
PCB memory backup capacitor 1F 5.5V
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Double Layer Cap, 1F, 5.5V, Smd; Capacitance:1F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:7.62Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Capacitor Case/Package:Coin; Esr:3.5Ohmrohs Compliant: Yes |Nic Components NEXT105Z5.5V21.5X13F

제조업체 별칭

NIC Components에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. NIC Components는 다음 이름으로도 알려져 있습니다:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS