Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency10 MHz
Load Capacitance30 pF
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Current5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines1
Operating Supply Voltage5 V
Propagation Delay5 ns
Temperature GradeAutomotive