Nexperia 74LVCH162244ADGG,1

74LVCH Series 3.6 V Surface Mount 3-State 16-Bit Buffer/Line Driver - TSSOP-48
$ 0.748
Production

가격 및 재고

데이터시트 및 문서

Nexperia 74LVCH162244ADGG,1에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet15 페이지15년 전

Nexperia

Newark

Future Electronics

SHENGYU ELECTRONICS

재고 내역

3개월간의 트렌드:
-4.20%

공급망

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-04-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 4 years ago)

관련 부품

4 12mA 1.2V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - TSSOP-48
Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Texas InstrumentsSN74LVT162244ADGG
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
74LVT Series 3.3 V 25 Ohm 3-State 16-Bit Buffer/Line Driver - TSSOP-48
74LVTH Series 3.6 V 16-Bit Buffer/Line Driver with 3-STATE Outputs - TSSOP-48

설명

유통업체에서 제공한 Nexperia 74LVCH162244ADGG,1에 대한 설명입니다.

74LVCH Series 3.6 V Surface Mount 3-State 16-Bit Buffer/Line Driver - TSSOP-48
16-bit buffer/line driver; 30 Ohm series termination resistors; 5 V tolerant input/output; 3-state
74LVCH162244 Tape & Reel (TR) 74LVCH LVC/LCX/Z logic receiver 12mA 12mA 17.7ns 1.2mm 1.8V
Bus Driver, LVC/LCX/Z Series, 4-Func, True Output, CMOS, PDSO48
Buffers & Line Drivers 16b BUFFER/LINE DRVR 5V TOL INPUT/OUTPUT
IC BUFF DVR TRI-ST 16BIT 48TSSOP
IC BUFF NON-INVERT 3.6V 48-TSSOP
NEXPERIA 74LVCH162244A - BUS DRI
IC, 16BIT BUFFER / LINE DRIVER, 3-STATE, TSSOP-48; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; No. of Bits:16 bit ;RoHS Compliant: Yes

제조업체 별칭

Nexperia에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Nexperia는 다음 이름으로도 알려져 있습니다:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)