유통업체에서 제공한 NavePoint 00403333에 대한 설명입니다.
This Fiber Optic patch cable by NavePoint is the cutting edge of technology providing a relatively inexpensive means for ensuring the highest quality signal transmission from digital device to digital device. This cable is capable of transferring massive amounts of data supporting the wide Bandwidth requirements of todays products. All patch cords are 100% factory tested to ensure performance to TIA/EIA-568-B-3 standards . Available in various lengths and configurations. Connector: LC to LC (Male to Male) Strand Type: Duplex (2 Strand) Jacketing: Standard Zip Cord (Orange) Core Cladding Diameter: 50/125 Indoor Use Only