유통업체에서 제공한 Micron MT25TL512HBA8ESF-0AAT에 대한 설명입니다.
NOR Flash, NOR Flash for Automotive, 512Mb, 2.7V-3.6V, 133 MHz, SO16 Wide, RoHS
Micron SCT
FLASH MEMORY, 512MBIT, WSOIC-16;
512Mbit SPI SOP-162 NOR FLASH ROHS
Flash Memory, Aec-Q100, 512Mbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:64M X 8Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron Technology MT25TL512HBA8ESF-0AAT