유통업체에서 제공한 Mean Well XLG-150-24-A에 대한 설명입니다.
150W 24V 6250mA Constant Voltage Constant Current Mode LED Driver with Tunable Output Current
24Vdc 6.25A, CV/CC Mode LED Driver Adjustable Output Current IP67, Type HL, 150 Watts
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
Q-Series Simple Motion Module; 2 Axes (SSCNET III/H)
Mean Well XLG-150-24-A XLG-series LED driver 150W 24V DC adjustable
Power supply; LED; 150W; 24V; 6.25A; 100-305VAC; 142-431VDC; IP67
LED Power Supplies 150W 24V CP IP67 Io adj w/pot
100 - 277VAC, 150W, 3200 - 6250mA, 16.8-24V, IP67 LED Driver
LED Driver (CP) 150W 6250mA Linear (16.8-24) 100-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP67 Metal Enclosure
150W 1 100V(AC) 305V(AC) 6.25A , 156mm*63mm*35.5mm
SPS IP67 150W 24V/6,25A CV + CC
AC/DC LED Driver, 150 W, 24 VDC, 6.25 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, XLG-150 Series
POWER SUPPLY, AC-DC, LED DRIVER, 150W, 24V@6.25A
LED DRIVER, CONSTANT CURRENT/VOLT, 150W;
Led Driver, Const Current/Volt, 150W; Power Supply Applications:Led Lighting; Output Power Max:150W; Output Voltage Max:24V; Output Current:6.25A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:100V Rohs Compliant: Yes |Mean Well XLG-150-24-A