Mean Well RPS-400-12

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 249.6 W, 12 V, 20.8 A
$ 68.9
Production

데이터시트 및 문서

Mean Well RPS-400-12에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet10 페이지3년 전

Electro Sonic

Component Distributors Inc.

Sager Power Systems

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-23.52%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

설명

유통업체에서 제공한 Mean Well RPS-400-12에 대한 설명입니다.

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 249.6 W, 12 V, 20.8 A
AC/DC Power Supply Single-OUT 12V 20.8(Convection)A/33.3(Forced Air)A 399.6W 14-Pin
AC-DC Power Factor Correction Module, 2 Output, 249.6W, Hybrid
RPS-400-12 MEAN WELL AC-DC 12 Volt 33.3 Amp 400 Watt Power Supply +More!
Mean Well RPS-400-12 SMPSU 12V 33.3A 399.6W medical grade power supply
12V 20.8A 249W Open Frame Green Medical Power Supply
Power supply; medical; 399.6W; 12V; 33.3A; 80-264VAC; 113-370VDC
Switching Power Supplies 400W 12V 80-264Vac 2xMOPP Class I
Power Supply, Ac-Dc, 12V, 20.8A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):399.6W @ 25Cfm; Power Rating (Convection Cooling):249.6W; Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Mean Well RPS-400-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 33.3 / Output Type = Adjustable / Rated Power W = 249.6 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 91.5 / MTBF h = 194100 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 35 / Warranty = 3 Years

제조업체 별칭

Mean Well에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Mean Well는 다음 이름으로도 알려져 있습니다:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV