유통업체에서 제공한 Mean Well HLG-320H-C1400B에 대한 설명입니다.
RaDec-M Pepperl+Fuchs Movement sensor / presence detector complete Radar motion sensor
Power Supply; LED; dimming; 320.6W; 114-229V; 1400mA; 90-305VAC; 127-417VDC; IP67
HLG-320H-C1400B MEAN WELL LED AC-DC 321 Watt 114~229V/1400mA with Dimming + More!
POWER SUPPLY, AC-DC, LED, ENCLOSED, 320W, 114-229V OUT, 1400MA, IP67, METAL
114 to 229 Volt 1.4A 320 Watt Enclosed Switching Constant Current Mode LED Driver 3-in-1 Dimming
AC/DC LED Driver, 320.6 W, 229 VDC, 1.4 A, Constant Current, 90 VAC to 305 VAC, HLG-320H-C Series
320 W, SINGLE OUTPUT, 229 V@1.4 A LED LIGHTING AC-DC POWER SUPPLY
SPS IP67 320,6W 114-229V/1400mA CC Dimm.
I/P 90~305Vac O/P 114~229V 1400mA 1400mA Dimmable LED Driver IP 67, PFC, Metal Case High Output Voltage Range
LED Driver (CC) 320W 1400mA Linear (114.3-228.6Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
LED DRVR CC AC/DC 114-229V 1.4A
LED DRIVER, CONSTANT CURRENT, 320.6W;
Rated Power W = 321 / Output Voltage DC Max. V = 229 / Output Voltage DC Min. V = 114 / Output Current A = 1.4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H-C / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 168200 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252