Power Supply, Ac-Dc, 24V, 20A; No. Of Outputs:1Outputs; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well HEP-480-24A