Littelfuse V25S130P

UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
$ 1.308
Production

가격 및 재고

데이터시트 및 문서

Littelfuse V25S130P에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

element14 APAC

Datasheet5 페이지5년 전

RS (Formerly Allied Electronics)

Sager Electronics

Littelfuse SCT

Newark

재고 내역

3개월간의 트렌드:
-50.29%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

LittelfuseV25S140P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S150P
25S Series 200 VDC 150 V RMS 390 V Clamp 22 kA 3200 pF Radial Lead Varistor
LittelfuseV25S115P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Bulk 2 Through Hole VARISTOR TVS Varistor 395V 150A 1W 2.37nF
Varistor, radial, VV 205 V, 20000 A, 170 V (DC), 130 V (AC), ±10 %, 1 VA (AC), 185 J
ETFV25K Series 200 V 150 Vrms 395 V Clamp 20 kA 1740 pF ThermoFuse Varistor

설명

유통업체에서 제공한 Littelfuse V25S130P에 대한 설명입니다.

UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Littelfuse SCT
205V 22KA 1 184.5V 2.255KV 170V 130V 255J 3.9nF@1MHz 32.5mm*28mm*32.5mm
Var MOV 130VAC/170VDC 22000A 226V Thru-Hole Radial Bulk
Varistor, 255J, Through Hole Mount
VARISTER, 130V AC, PB FREE, HIGH PEAK SURGE
MOV-UltaMOV25S RADIAL STRAIGHT
METAL OXIDE VARISTORS (MOV); Voltage Rating VAC:130V; Voltage Rating VDC:170V; Product Range:UltraMOV 25S Series; Clamping Voltage Vc Max:335V; Varistor Case Style:Disc 25mm; Peak Surge Current @ 8/20µS:22kA 64R7677
Metal Oxide Varistors (Mov); Rango De Producto:Serie Ultramov; Voltage Rating Vdc:170V; Corriente Máxima Transitoria @ 8/20Μs:22Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:335V; Energía Máxima (10/1000Us):255J |Littelfuse V25S130P

제조업체 별칭

Littelfuse에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Littelfuse는 다음 이름으로도 알려져 있습니다:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN