유통업체에서 제공한 L-com M12XFP-RJ45F에 대한 설명입니다.
L-Com Metal Panel Mountable M12 X-code Female to RJ45 Female Adapter
Inline Adapt, Adaptor, In-Line, Rj45; |L-Com M12XFP-RJ45F
MOD ADAPTER, RJ45 JACK - M12 JACK;
MOD ADAPTOR, RJ45 JACK - M12 JACK, 8P8C; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:M12 Socket; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gende