유통업체에서 제공한 KYOCERA AVX 0402YG104ZAT2A에 대한 설명입니다.
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 35V X5R +/-10% 1206 AEC-Q200
0402 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.1muF -20% +80% Y5V F
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, 1 mm, 0.5 mm
Cap Ceramic 0.1uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402
CAPACITOR;CERAMIC;CAP 0.1 UF;TOL 10%;VOL-RTG 16 VDC;SMT;X5V;TAPE & REEL
Ceramic Capacitor 100nF, 16V, 0402, -20 ... 80 %
Capacitor Ceramic, 0.1Uf, 16V, Y5V, +80,-20%, 0402, Full Reel; Capacitance:0.1Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:- Rohs Compliant: Yes |Kyocera Avx 0402YG104ZAT2A.