ITT / Cannon KPT06AC16-8P

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
$ 59.34
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon KPT06AC16-8P에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet36 페이지12년 전

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-98.69%

관련 부품

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

설명

유통업체에서 제공한 ITT / Cannon KPT06AC16-8P에 대한 설명입니다.

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT CANNON KPT06AC16-8P Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 8, Solder Pin
CIRCULAR CONNECTOR METAL COMMERCIAL PIN PLUG, KPT SERIES
CIRCULAR, SIZE 16 , 8 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-8; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Straight; No. of Ways:8; Termination Method:Solder

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON