ITT / Cannon KPSE6E20-16SF185

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
$ 84.475
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon KPSE6E20-16SF185에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet36 페이지12년 전

RS (Formerly Allied Electronics)

관련 부품

ITT / CannonKPSE06F20-16SDX
Conn Miniature Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonKPSE06F20-16SF187
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive
Amphenol IndustrialPT01SE-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialPT01SE-20-16S(SR)
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3126E20-16P
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonKPSE06E20-16SDN
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon KPSE6E20-16SF185에 대한 설명입니다.

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT CANNON KPSE6E20-16SF185 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 16, Crimp Socket
CIRCULAR, SIZE 20 , 16 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-16; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; No. of Ways:16; Termination Method:Crimp

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON