ITT / Cannon KPSE02E14-15SW

Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Box Mount 15 Terminal 1 Port
$ 40.41
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon KPSE02E14-15SW에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지6년 전

Newark

Farnell

RS (Formerly Allied Electronics)

재고 내역

3개월간의 트렌드:
-89.35%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

Amphenol IndustrialPT02SE-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT00SE-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
Amphenol IndustrialPT07SE-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPSE00F14-15P
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
ITT / CannonKPSE00E14-15P
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon KPSE02E14-15SW에 대한 설명입니다.

Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Box Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONENCTOR, VG95328 BOX MOUNT, CRIMP SOCKET MIXED LAYOUT, KPSE SERIES
Circular Connector, Receptacle, Size 14, 15 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:15; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE02E14-15SW
CONNECTOR, CIRCULAR, SIZE 14, 15WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-15; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:15; Termination Method:Crimp

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • KPSE02E-14-15SW