ITT / Cannon CA3106R24-11PWF80

Circular Connector, CA, Straight Plug, 9 Contacts, Crimp Pin, Threaded, 24-11
$ 143.93
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3106R24-11PWF80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet2 페이지10년 전
Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

재고 내역

3개월간의 트렌드:
-100%

관련 부품

ITT / CannonCA3106E24-11PF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonCA3108E24-11PWF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp RA Cable Mount 9 Terminal 1 Port
ITT / CannonCA3106R28A16PF80
CIRCULAR, SIZE 28, 20WAYS, PIN
Conn Cylindrical Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol AerospaceMS3456W20-16S
Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L20-18S
Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port , WITH contacts

설명

유통업체에서 제공한 ITT / Cannon CA3106R24-11PWF80에 대한 설명입니다.

Circular Connector, CA, Straight Plug, 9 Contacts, Crimp Pin, Threaded, 24-11
ITT CANNON CA3106R24-11PWF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 9 Contacts, Crimp Pin
CIRCULAR, SIZE 24, 9WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 24-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON