ITT / Cannon CA3106FC28-12PBF80F85

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 26, Pin, Crimp, Cable Mount |Itt Cannon...
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3106FC28-12PBF80F85에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

관련 부품

Amphenol Industrial97-4102A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Industrial97-4102A-28-12P
Conn Cylindrical Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port Automotive
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsVN02 015 0046 1
Silver Socket contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs
ITT / Cannon031-8717-121
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy

설명

유통업체에서 제공한 ITT / Cannon CA3106FC28-12PBF80F85에 대한 설명입니다.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 26, Pin, Crimp, Cable Mount |Itt Cannon CA3106FC28-12PBF80F85
ConnCircular PIN 26 POSCrimp STCable Mount 26 Terminal 1 Port
CIRCULAR, SIZE 28 , 26 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:28; Insert Arrangement:28-12; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:26

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON