ITT / Cannon CA3106E22-23PF80DN

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 129.73
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3106E22-23PF80DN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지6년 전

Farnell

재고 내역

3개월간의 트렌드:
+7.69%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA06R18-8SDNF80
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Automotive
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive

설명

유통업체에서 제공한 ITT / Cannon CA3106E22-23PF80DN에 대한 설명입니다.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, CA, Straight Plug, 8 Contacts, Crimp Pin, Threaded, 22-23
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Crimp, Cable Mount |Itt Cannon CA3106E22-23PF80DN
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
CIRCULAR, SIZE 22, 8WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 22-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3106E22-23P-F80-DN
  • CA3106E2223PF80DN