ITT / Cannon CA3106E22-14SZ

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3106E22-14SZ에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지6년 전

Farnell

재고 내역

3개월간의 트렌드:
+7.69%

공급망

Lifecycle StatusProduction (Last Updated: 9 months ago)

관련 부품

ITT / CannonCA3101F20A48S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3106F20A48S
Circular Connector, CA, Straight Plug, 19 Contacts, Solder Socket, Threaded, 20A48
ITT / CannonCA3108E22-14SX
Conn Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106A22-14SW
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3106E22-14SZ에 대한 설명입니다.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ER 19C 19#16 SKT PLUG
CIRCULAR, SIZE 22, 19WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Z; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON