ITT / Cannon CA3106E14S-7PXB02

Circular Connector, CA-B, Straight Plug, 3 Contacts, Crimp Pin, Reverse Bayonet, 14S-7
$ 50.96
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3106E14S-7PXB02에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet1 페이지10년 전
Datasheet68 페이지14년 전

Farnell

재고 내역

3개월간의 트렌드:
-97.45%

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

관련 부품

ITT / CannonCA3108F14S-7PWBF80
Conn Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3108R10SL-3SBF80
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3106E14S-7PXB02에 대한 설명입니다.

Circular Connector, CA-B, Straight Plug, 3 Contacts, Crimp Pin, Reverse Bayonet, 14S-7
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, Plug, 14S-7, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106E14S-7PXB02
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3106E14S-7PXB-02
  • CA3106E14S7PXB02