ITT / Cannon CA3106E14S-10P

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 44.81
Production

데이터시트 및 문서

ITT / Cannon CA3106E14S-10P에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지0년 전

Farnell

재고 내역

3개월간의 트렌드:
Restocked

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol IndustrialMS3101A20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101E20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106E18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106B-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3101F14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3106F14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3106E14S-10P에 대한 설명입니다.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT CANNON CA3106E14S-10PCircular Connector, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-10
Er 4C 4#16S Pin Plug |Itt Cannon CA3106E14S-10P
CONN PLUG MALE 4P SILV SLDR CUP
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3106E14S10P