ITT / Cannon CA3102R18-11PF80

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
$ 44.87
데이터시트

데이터시트 및 문서

ITT / Cannon CA3102R18-11PF80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet1 페이지10년 전
Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

재고 내역

3개월간의 트렌드:
-77.53%

관련 부품

ITT / CannonCA3102E16-9PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E18-10PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102R20-4PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3102R18-11PF80에 대한 설명입니다.

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount Rohs Compliant: No |Itt Cannon CA3102R18-11PF80
CIRCULAR, SIZE 18, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 18-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON