ITT / Cannon CA3102R14S-6S-F80

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
$ 23.611
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3102R14S-6S-F80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지6년 전

Farnell

Master Electronics

재고 내역

3개월간의 트렌드:
-18.31%

공급망

Lifecycle StatusProduction (Last Updated: 4 months ago)

관련 부품

ITT / CannonCA3102R16S1PK10
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonCA02COM-E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102E16S-1P-B
Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3102R14S-6S-F80에 대한 설명입니다.

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 6pin Aluminum Alloy 22A , , 30.98mm*30.18mm
CA3102R14S-6S-F80 / 024248-1014 R / Circular
CONN RCPT FMALE 6POS SILVR CRIMP
CIRCULAR, SIZE 14S, 6 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • CA3102R14S-6SF80
  • CA3102R14S6SF80