유통업체에서 제공한 ITT / Cannon CA3102E14S-9SXB에 대한 설명입니다.
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive
Female Sockets,Receptacle,Reverse Bayonet Lock 2pin Aluminum Alloy 22A , , 24.7mm*30mm
Circular Connector, CA-B, Box Mount Receptacle, 2 Contacts, Solder Socket, Reverse Bayonet, 14S-9
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Panel Mount |Itt Cannon CA3102E14S-9SXB
CONN RCPT FMALE 2P SILV SLDR CUP
CIRCULAR, SIZE 14S, 2WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234