ITT / Cannon CA3101E24A28PB

Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
$ 193.11
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3101E24A28PB에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Farnell

Datasheet1 페이지10년 전
Datasheet68 페이지13년 전
Datasheet56 페이지20년 전

재고 내역

3개월간의 트렌드:
-100%

관련 부품

ITT / CannonCA3102E24A28PB05
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA20L24A28PBA176
Conn Circular PIN 28 POS Crimp ST Box Mount 28 Terminal 1 Port Automotive
ITT / CannonCA3100E24A28PB
Conn Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Automotive
Amphenol Industrial97-3101A-28-11S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle
Amphenol Industrial97-3101A-28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3101E24A28PB에 대한 설명입니다.

Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 28, Pin, Solder, Cable Mount |Itt Cannon CA3101E24A28PB
CONN RCPT MALE 28POS SOLDER CUP
CIRCULAR, SIZE 24 , 28 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24A28; No. of Contacts:28; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24A28; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:28

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON