ITT / Cannon CA3101E24-12SBF80

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
$ 307.5
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3101E24-12SBF80에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet2 페이지10년 전
Datasheet68 페이지14년 전

Farnell

재고 내역

3개월간의 트렌드:
-100%

관련 부품

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Socket, Crimp, Cable Mount
ITT / CannonCA3106F18-11SBF80
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Socket, Crimp, Cable Mount
Amphenol IndustrialPT06SE-14-5S(SR)
Miniature Cylindrical Circular Connector Plug 5 Position Socket Contact Cable Mount
Amphenol IndustrialMS3126E14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06SE-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

설명

유통업체에서 제공한 ITT / Cannon CA3101E24-12SBF80에 대한 설명입니다.

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Circular Connector, Plug, 24-12, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3101E24-12SBF80
CIRCULAR, SIZE 24, 5WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON