ITT / Cannon CA3101E22-12SB

Conn MIL-C-5015 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port
데이터시트

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3101E22-12SB에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Newark

Datasheet2 페이지10년 전
Datasheet68 페이지14년 전

Farnell

관련 부품

ITT / CannonCA3101E20-14SB
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
ITT / CannonCA3106F22-22SB
Circular Connector, CA-B, Straight Plug, 4 Contacts, Solder Socket, Reverse Bayonet, 22-22
ITT / CannonCA3101F14S-5SB
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3101E22-12SB에 대한 설명입니다.

Conn MIL-C-5015 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port
Circular Connector, Plug, 22-12, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3101E22-12SB
CIRCULAR, SIZE 22 , 5 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-12; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON